


H8MMH-3436G | |
|---|---|
DigiKey Part Number | H8MMH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-3436G |
Description | DIP CABLE - HDM34H/AE34G/HDM34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 111,03700 Kč | 1 110,37 Kč |
| 25 | 105,15800 Kč | 2 628,95 Kč |
| 50 | 102,71380 Kč | 5 135,69 Kč |
| 100 | 97,82340 Kč | 9 782,34 Kč |
| 250 | 85,59456 Kč | 21 398,64 Kč |
| 500 | 83,14914 Kč | 41 574,57 Kč |
| 1 000 | 70,92137 Kč | 70 921,37 Kč |
| 2 500 | 66,03031 Kč | 165 075,77 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




