
AWG28-34/F/300 | |
|---|---|
DigiKey Part Number | AE34M-300-ND 123-AWG28-34/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-34/F/300 |
Description | CBL RIBN 34COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 34 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 34 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 5 | 64,75800 Kč | 323,79 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 51,56280 Kč | 1 289,07 Kč |
| 50 | 46,72060 Kč | 2 336,03 Kč |
| 100 | 42,34670 Kč | 4 234,67 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 37,73410 Kč | 11 320,23 Kč |
| 600 | 34,27048 Kč | 20 562,29 Kč |
| 900 | 32,41298 Kč | 29 171,68 Kč |
| 1 500 | 30,23754 Kč | 45 356,31 Kč |
| 2 100 | 28,89935 Kč | 60 688,63 Kč |
| 3 000 | 27,56120 Kč | 82 683,60 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |


















