


A1BXH-3436M | |
|---|---|
DigiKey Part Number | A1BXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-3436M |
Description | IDC CABLE - ASR34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,19000 Kč | 253,19 Kč |
| 10 | 209,80600 Kč | 2 098,06 Kč |
| 25 | 194,71520 Kč | 4 867,88 Kč |
| 50 | 184,03720 Kč | 9 201,86 Kč |
| 100 | 173,96820 Kč | 17 396,82 Kč |
| 250 | 161,53504 Kč | 40 383,76 Kč |
| 500 | 152,75610 Kč | 76 378,05 Kč |
| 1 000 | 144,96637 Kč | 144 966,37 Kč |
| Unit Price without VAT: | 253,19000 Kč |
|---|---|
| Unit Price with VAT: | 306,35990 Kč |


