


A1BXH-3436G | |
|---|---|
DigiKey Part Number | A1BXH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1BXH-3436G |
Description | IDC CABLE - ASR34H/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 169,41200 Kč | 1 694,12 Kč |
| 25 | 157,21640 Kč | 3 930,41 Kč |
| 50 | 148,59020 Kč | 7 429,51 Kč |
| 100 | 140,45350 Kč | 14 045,35 Kč |
| 250 | 130,40512 Kč | 32 601,28 Kč |
| 500 | 123,30908 Kč | 61 654,54 Kč |
| 1 000 | 116,62184 Kč | 116 621,84 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |


