


H3CCS-3418M | |
|---|---|
DigiKey Part Number | H3CCS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3418M |
Description | IDC CBL - HHKC34S/AE34M/HHKC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 71,05700 Kč | 710,57 Kč |
| 25 | 67,31120 Kč | 1 682,78 Kč |
| 50 | 65,74060 Kč | 3 287,03 Kč |
| 100 | 62,61180 Kč | 6 261,18 Kč |
| 250 | 54,78548 Kč | 13 696,37 Kč |
| 500 | 53,22028 Kč | 26 610,14 Kč |
| 1 000 | 45,39369 Kč | 45 393,69 Kč |
| 2 500 | 42,26301 Kč | 105 657,53 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |




