


H3CCH-3418M | |
|---|---|
DigiKey Part Number | H3CCH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3418M |
Description | IDC CBL - HHKC34H/AE34M/HHKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 69,94840 Kč | 1 748,71 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 65,07280 Kč | 6 507,28 Kč |
| 250 | 56,93816 Kč | 14 234,54 Kč |
| 500 | 55,31126 Kč | 27 655,63 Kč |
| 1 000 | 47,17726 Kč | 47 177,26 Kč |
| 2 500 | 43,92362 Kč | 109 809,05 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |



