34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCH-3436M

DigiKey Part Number
H3CCH-3436M-ND
Manufacturer
Manufacturer Product Number
H3CCH-3436M
Description
IDC CBL - HHKC34H/AE34M/HHKC34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10123,44700 Kč1 234,47 Kč
25116,61440 Kč2 915,36 Kč
50113,77140 Kč5 688,57 Kč
100108,08300 Kč10 808,30 Kč
25096,70588 Kč24 176,47 Kč
50091,01710 Kč45 508,55 Kč
1 00079,63995 Kč79 639,95 Kč
2 50075,65806 Kč189 145,15 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč
Alternate Color
IDC CBL - HHKC34H/AE34G/HHKC34H
In-Stock: 0
Unit Price: 93,44000 Kč
Alternate Length
IDC CBL - HHKC34H/AE34M/HHKC34H
In-Stock: 0
Unit Price: 40,11000 Kč
IDC CBL - HHKC34H/AE34M/HHKC34H
In-Stock: 0
Unit Price: 81,26000 Kč
Assembly Component