


H3CCH-3406M | |
|---|---|
DigiKey Part Number | H3CCH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3406M |
Description | IDC CBL - HHKC34H/AE34M/HHKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 25 | 30,18680 Kč | 754,67 Kč |
| 50 | 28,38500 Kč | 1 419,25 Kč |
| 100 | 26,69060 Kč | 2 669,06 Kč |
| 250 | 24,60628 Kč | 6 151,57 Kč |
| 500 | 23,14022 Kč | 11 570,11 Kč |
| 1 000 | 21,76149 Kč | 21 761,49 Kč |
| 2 500 | 20,17673 Kč | 50 441,82 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |




