


H3CCH-3436G | |
|---|---|
DigiKey Part Number | H3CCH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3436G |
Description | IDC CBL - HHKC34H/AE34G/HHKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 25 | 80,44760 Kč | 2 011,19 Kč |
| 50 | 78,57460 Kč | 3 928,73 Kč |
| 100 | 74,83270 Kč | 7 483,27 Kč |
| 250 | 65,47932 Kč | 16 369,83 Kč |
| 500 | 63,60840 Kč | 31 804,20 Kč |
| 1 000 | 54,25400 Kč | 54 254,00 Kč |
| 2 500 | 50,51245 Kč | 126 281,12 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



