34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3CCH-3436M

DigiKey Part Number
A3CCH-3436M-ND
Manufacturer
Manufacturer Product Number
A3CCH-3436M
Description
IDC CABLE - AKC34H/AE34M/AKC34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,49000 Kč304,49 Kč
10252,26800 Kč2 522,68 Kč
25234,12400 Kč5 853,10 Kč
50221,29780 Kč11 064,89 Kč
100209,19940 Kč20 919,94 Kč
250194,26232 Kč48 565,58 Kč
500183,71484 Kč91 857,42 Kč
1 000177,37081 Kč177 370,81 Kč
Manufacturers Standard Package
Unit Price without VAT:304,49000 Kč
Unit Price with VAT:368,43290 Kč
Alternate Color
IDC CABLE - AKC34H/AE34G/AKC34H
In-Stock: 0
Unit Price: 255,27000 Kč
Alternate Length
IDC CABLE - AKC34H/AE34M/AKC34H
In-Stock: 0
Unit Price: 200,84000 Kč
IDC CABLE - AKC34H/AE34M/AKC34H
In-Stock: 0
Unit Price: 242,76000 Kč
Assembly Component