


A3DDB-3418M | |
|---|---|
DigiKey Part Number | A3DDB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3418M |
Description | IDC CABLE- AKR34B/AE34M/AKR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,73000 Kč | 256,73 Kč |
| 10 | 212,66400 Kč | 2 126,64 Kč |
| 25 | 197,36800 Kč | 4 934,20 Kč |
| 50 | 186,54820 Kč | 9 327,41 Kč |
| 100 | 176,34160 Kč | 17 634,16 Kč |
| 250 | 163,74072 Kč | 40 935,18 Kč |
| 500 | 154,84208 Kč | 77 421,04 Kč |
| 1 000 | 147,13117 Kč | 147 131,17 Kč |
| Unit Price without VAT: | 256,73000 Kč |
|---|---|
| Unit Price with VAT: | 310,64330 Kč |




