


A3DDB-3406M | |
|---|---|
DigiKey Part Number | A3DDB-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3406M |
Description | IDC CABLE- AKR34B/AE34M/AKR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 178,14800 Kč | 1 781,48 Kč |
| 25 | 165,31720 Kč | 4 132,93 Kč |
| 50 | 156,24520 Kč | 7 812,26 Kč |
| 100 | 147,69240 Kč | 14 769,24 Kč |
| 250 | 137,12992 Kč | 34 282,48 Kč |
| 500 | 129,67032 Kč | 64 835,16 Kč |
| 1 000 | 122,64014 Kč | 122 640,14 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |




