34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3DDB-3406G

DigiKey Part Number
A3DDB-3406G-ND
Manufacturer
Manufacturer Product Number
A3DDB-3406G
Description
IDC CABLE- AKR34B/AE34G/AKR34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,68000 Kč206,68 Kč
10171,16100 Kč1 711,61 Kč
25158,83560 Kč3 970,89 Kč
50150,12620 Kč7 506,31 Kč
100141,90710 Kč14 190,71 Kč
250131,75504 Kč32 938,76 Kč
500124,58616 Kč62 293,08 Kč
1 000117,83107 Kč117 831,07 Kč
Manufacturers Standard Package
Unit Price without VAT:206,68000 Kč
Unit Price with VAT:250,08280 Kč
Alternate Color
IDC CABLE- AKR34B/AE34M/AKR34B
In-Stock: 0
Unit Price: 215,02000 Kč
Alternate Length
IDC CABLE- AKR34B/AE34G/AKR34B
In-Stock: 0
Unit Price: 231,70000 Kč
IDC CABLE- AKR34B/AE34G/AKR34B
In-Stock: 0
Unit Price: 269,04000 Kč
Assembly Component