


A3DDB-3436G | |
|---|---|
DigiKey Part Number | A3DDB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3436G |
Description | IDC CABLE- AKR34B/AE34G/AKR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,04000 Kč | 269,04 Kč |
| 10 | 222,94500 Kč | 2 229,45 Kč |
| 25 | 206,90320 Kč | 5 172,58 Kč |
| 50 | 195,56200 Kč | 9 778,10 Kč |
| 100 | 184,86730 Kč | 18 486,73 Kč |
| 250 | 171,65912 Kč | 42 914,78 Kč |
| 500 | 162,33212 Kč | 81 166,06 Kč |
| 1 000 | 154,93030 Kč | 154 930,30 Kč |
| Unit Price without VAT: | 269,04000 Kč |
|---|---|
| Unit Price with VAT: | 325,53840 Kč |




