


A3DDB-3436M | |
|---|---|
DigiKey Part Number | A3DDB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-3436M |
Description | IDC CABLE- AKR34B/AE34M/AKR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 263,50900 Kč | 2 635,09 Kč |
| 25 | 244,56000 Kč | 6 114,00 Kč |
| 50 | 231,16240 Kč | 11 558,12 Kč |
| 100 | 218,53020 Kč | 21 853,02 Kč |
| 250 | 202,92984 Kč | 50 732,46 Kč |
| 500 | 191,91482 Kč | 95 957,41 Kč |
| 1 000 | 186,04190 Kč | 186 041,90 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |




