34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3RRB-3418M

DigiKey Part Number
A3RRB-3418M-ND
Manufacturer
Manufacturer Product Number
A3RRB-3418M
Description
IDC CABLE - APR34B/AE34M/APR34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1730,10000 Kč730,10 Kč
10605,01500 Kč6 050,15 Kč
25561,62080 Kč14 040,52 Kč
50530,95120 Kč26 547,56 Kč
100502,04330 Kč50 204,33 Kč
250466,36724 Kč116 591,81 Kč
Manufacturers Standard Package
Unit Price without VAT:730,10000 Kč
Unit Price with VAT:883,42100 Kč
Alternate Color
IDC CABLE - APR34B/AE34G/APR34B
In-Stock: 0
Unit Price: 707,42000 Kč
Alternate Length
IDC CABLE - APR34B/AE34M/APR34B
In-Stock: 0
Unit Price: 692,30000 Kč
IDC CABLE - APR34B/AE34G/APR34B
In-Stock: 0
Unit Price: 786,38000 Kč