


H3DDS-3418M | |
|---|---|
DigiKey Part Number | H3DDS-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-3418M |
Description | IDC CBL - HHKR34S/AE34M/HHKR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 69,77200 Kč | 1 744,30 Kč |
| 50 | 68,14700 Kč | 3 407,35 Kč |
| 100 | 64,90270 Kč | 6 490,27 Kč |
| 250 | 56,78952 Kč | 14 197,38 Kč |
| 500 | 55,16720 Kč | 27 583,60 Kč |
| 1 000 | 47,05421 Kč | 47 054,21 Kč |
| 2 500 | 43,80905 Kč | 109 522,62 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |




