


H3DDS-3436M | |
|---|---|
DigiKey Part Number | H3DDS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-3436M |
Description | IDC CBL - HHKR34S/AE34M/HHKR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 123,25800 Kč | 1 232,58 Kč |
| 25 | 116,43800 Kč | 2 910,95 Kč |
| 50 | 113,60340 Kč | 5 680,17 Kč |
| 100 | 107,92130 Kč | 10 792,13 Kč |
| 250 | 96,56140 Kč | 24 140,35 Kč |
| 500 | 90,88144 Kč | 45 440,72 Kč |
| 1 000 | 79,52132 Kč | 79 521,32 Kč |
| 2 500 | 75,54518 Kč | 188 862,95 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |




