34 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMS-3436M

DigiKey Part Number
H8MMS-3436M-ND
Manufacturer
Manufacturer Product Number
H8MMS-3436M
Description
DIP CBL - HHDM34S/AE34M/HHDM34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.1"), Board In
Number of Positions
34
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10148,39300 Kč1 483,93 Kč
25140,18280 Kč3 504,57 Kč
50136,76000 Kč6 838,00 Kč
100129,92300 Kč12 992,30 Kč
250116,24660 Kč29 061,65 Kč
500109,40882 Kč54 704,41 Kč
1 00095,73261 Kč95 732,61 Kč
Manufacturers Standard Package
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč
Alternate Color
DIP CBL - HHDM34S/AE34G/HHDM34S
In-Stock: 0
Unit Price: 122,21000 Kč
Alternate Length
DIP CBL - HHDM34S/AE34M/HHDM34S
In-Stock: 0
Unit Price: 69,50000 Kč
DIP CBL - HHDM34S/AE34M/HHDM34S
In-Stock: 0
Unit Price: 110,03000 Kč
Assembly Component