
AWG28-37/F/300 | |
|---|---|
DigiKey Part Number | AE37M-300-ND 123-AWG28-37/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-37/F/300 |
Description | CBL RIBN 37COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 37 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3302/37 300SF | 3M | 3 826 | MC37M-300-ND | 101,42000 Kč | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 5 | 73,61800 Kč | 368,09 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 25 | 58,60120 Kč | 1 465,03 Kč |
| 50 | 53,09980 Kč | 2 654,99 Kč |
| 100 | 48,12950 Kč | 4 812,95 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 42,89330 Kč | 12 867,99 Kč |
| 600 | 38,96178 Kč | 23 377,07 Kč |
| 900 | 36,85312 Kč | 33 167,81 Kč |
| 1 500 | 34,38437 Kč | 51 576,55 Kč |
| 2 100 | 32,86587 Kč | 69 018,33 Kč |
| 3 000 | 31,67366 Kč | 95 020,98 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |



















