D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7SXH-3706M

DigiKey Part Number
H7SXH-3706M-ND
Manufacturer
Manufacturer Product Number
H7SXH-3706M
Description
CABLE D-SUB - HFM37H/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
Assmann WSW Components
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,75000 Kč339,75 Kč
10301,17400 Kč3 011,74 Kč
25289,59600 Kč7 239,90 Kč
50278,00940 Kč13 900,47 Kč
100262,56530 Kč26 256,53 Kč
250239,39736 Kč59 849,34 Kč
500223,95248 Kč111 976,24 Kč
1 000205,41860 Kč205 418,60 Kč
Manufacturers Standard Package
Unit Price without VAT:339,75000 Kč
Unit Price with VAT:411,09750 Kč
Alternate Color
CABLE D-SUB - HFM37H/AE37G/X
In-Stock: 0
Unit Price: 223,00000 Kč
Alternate Length
CABLE D-SUB - HFM37H/AE37M/X
In-Stock: 0
Unit Price: 435,08000 Kč
Assembly Component