D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7SXH-2506M

DigiKey Part Number
H7SXH-2506M-ND
Manufacturer
Manufacturer Product Number
H7SXH-2506M
Description
CABLE D-SUB - HFM25H/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,14000 Kč230,14 Kč
10207,18700 Kč2 071,87 Kč
25195,17240 Kč4 879,31 Kč
50190,16620 Kč9 508,31 Kč
100185,16250 Kč18 516,25 Kč
250165,14508 Kč41 286,27 Kč
500155,13658 Kč77 568,29 Kč
1 000137,12072 Kč137 120,72 Kč
Manufacturers Standard Package
Unit Price without VAT:230,14000 Kč
Unit Price with VAT:278,46940 Kč
Alternate Color
CABLE D-SUB - HFM25H/AE25G/X
In-Stock: 0
Unit Price: 137,75000 Kč
Alternate Length
CABLE D-SUB - HFM25H/AE25M/X
In-Stock: 0
Unit Price: 340,17000 Kč