


H7PXH-2506G | |
|---|---|
DigiKey Part Number | H7PXH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-2506G |
Description | CABLE D-SUB - HMM25H/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 112,29700 Kč | 1 122,97 Kč |
| 25 | 103,52840 Kč | 2 588,21 Kč |
| 50 | 97,35520 Kč | 4 867,76 Kč |
| 100 | 91,55340 Kč | 9 155,34 Kč |
| 250 | 84,41196 Kč | 21 102,99 Kč |
| 500 | 79,38462 Kč | 39 692,31 Kč |
| 1 000 | 77,68378 Kč | 77 683,78 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |






