
AWG28-37/G/300 | |
|---|---|
DigiKey Part Number | AE37G-300-ND 123-AWG28-37/G/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-37/G/300 |
Description | CBL RIBN 37COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -10°C ~ 105°C |
Number of Conductors 37 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3365/37 300SF | 3M | 278 | MC37G-300-ND | 56,31000 Kč | Similar |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 5 | 40,41800 Kč | 202,09 Kč |
| 10 | 36,64300 Kč | 366,43 Kč |
| 25 | 32,18440 Kč | 804,61 Kč |
| 50 | 29,16440 Kč | 1 458,22 Kč |
| 100 | 26,43020 Kč | 2 643,02 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 23,53960 Kč | 7 061,88 Kč |
| 600 | 21,36890 Kč | 12 821,34 Kč |
| 900 | 20,20434 Kč | 18 183,91 Kč |
| 1 500 | 18,83947 Kč | 28 259,20 Kč |
| 2 100 | 17,99969 Kč | 37 799,35 Kč |
| 3 000 | 17,15782 Kč | 51 473,46 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |
























