D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7SSH-3706G

DigiKey Part Number
H7SSH-3706G-ND
Manufacturer
Manufacturer Product Number
H7SSH-3706G
Description
CABLE D-SUB-HFM37H/AE37G/HFM37H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB37
Base Product Number
Number of Positions
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,68000 Kč284,68 Kč
10252,33100 Kč2 523,31 Kč
25242,63280 Kč6 065,82 Kč
50232,93100 Kč11 646,55 Kč
100219,99010 Kč21 999,01 Kč
250200,57820 Kč50 144,55 Kč
500187,63776 Kč93 818,88 Kč
1 000172,10918 Kč172 109,18 Kč
Manufacturers Standard Package
Unit Price without VAT:284,68000 Kč
Unit Price with VAT:344,46280 Kč
Alternate Color
CABLE D-SUB-HFM37H/AE37M/HFM37H
In-Stock: 0
Unit Price: 391,67000 Kč
Alternate Length
CABLE D-SUB-HFM37H/AE37G/HFM37H
In-Stock: 0
Unit Price: 360,17000 Kč
Assembly Component