D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7SSH-3710G

DigiKey Part Number
H7SSH-3710G-ND
Manufacturer
Manufacturer Product Number
H7SSH-3710G
Description
CABLE D-SUB-HFM37H/AE37G/HFM37H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB37
Base Product Number
Number of Positions
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,17000 Kč360,17 Kč
10312,18600 Kč3 121,86 Kč
25295,88120 Kč7 397,03 Kč
50291,59320 Kč14 579,66 Kč
100257,28800 Kč25 728,80 Kč
250240,13524 Kč60 033,81 Kč
500234,98976 Kč117 494,88 Kč
Manufacturers Standard Package
Unit Price without VAT:360,17000 Kč
Unit Price with VAT:435,80570 Kč
Alternate Color
CABLE D-SUB-HFM37H/AE37M/HFM37H
In-Stock: 0
Unit Price: 493,44000 Kč
Alternate Length
CABLE D-SUB-HFM37H/AE37G/HFM37H
In-Stock: 0
Unit Price: 284,68000 Kč
Assembly Component