


H7SSH-3706M | |
|---|---|
DigiKey Part Number | H7SSH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-3706M |
Description | CABLE D-SUB-HFM37H/AE37M/HFM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,67000 Kč | 391,67 Kč |
| 10 | 339,46500 Kč | 3 394,65 Kč |
| 25 | 321,73360 Kč | 8 043,34 Kč |
| 50 | 317,07460 Kč | 15 853,73 Kč |
| 100 | 279,77240 Kč | 27 977,24 Kč |
| 250 | 261,12088 Kč | 65 280,22 Kč |
| 500 | 255,52492 Kč | 127 762,46 Kč |
| Unit Price without VAT: | 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 473,92070 Kč |



