
3365/37 300SF | |
|---|---|
DigiKey Part Number | MC37G-300-ND 3365/37300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/37 300SF |
Description | CBL RIBN 37COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 37 | Ratings UL Style 2651 |
Pitch | Features Splice Free, Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 5 | 45,31400 Kč | 226,57 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 36,07440 Kč | 901,86 Kč |
| 50 | 32,68960 Kč | 1 634,48 Kč |
| 100 | 29,62400 Kč | 2 962,40 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 25,37327 Kč | 7 611,98 Kč |
| 600 | 23,03585 Kč | 13 821,51 Kč |
| 900 | 21,78192 Kč | 19 603,73 Kč |
| 1 500 | 21,68505 Kč | 32 527,58 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |












