


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 36 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,16000 Kč | 467,16 Kč |
| 10 | 359,96600 Kč | 3 599,66 Kč |
| 25 | 325,84640 Kč | 8 146,16 Kč |
| 50 | 302,79260 Kč | 15 139,63 Kč |
| 100 | 281,88920 Kč | 28 188,92 Kč |
| 250 | 257,25344 Kč | 64 313,36 Kč |
| 500 | 240,66412 Kč | 120 332,06 Kč |
| Unit Price without VAT: | 467,16000 Kč |
|---|---|
| Unit Price with VAT: | 565,26360 Kč |


