


H7PSH-3710G | |
|---|---|
DigiKey Part Number | H7PSH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-3710G |
Description | CABLE D-SUB-HMM37H/AE37G/HFM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,07000 Kč | 359,07 Kč |
| 10 | 311,14800 Kč | 3 111,48 Kč |
| 25 | 294,90440 Kč | 7 372,61 Kč |
| 50 | 290,62920 Kč | 14 531,46 Kč |
| 100 | 256,43810 Kč | 25 643,81 Kč |
| 250 | 239,34108 Kč | 59 835,27 Kč |
| 500 | 234,21254 Kč | 117 106,27 Kč |
| Unit Price without VAT: | 359,07000 Kč |
|---|---|
| Unit Price with VAT: | 434,47470 Kč |



