


H7PSH-3710M | |
|---|---|
DigiKey Part Number | H7PSH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-3710M |
Description | CABLE D-SUB-HMM37H/AE37M/HFM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,66000 Kč | 493,66 Kč |
| 10 | 432,20200 Kč | 4 322,02 Kč |
| 25 | 413,52640 Kč | 10 338,16 Kč |
| 50 | 400,18400 Kč | 20 009,20 Kč |
| 100 | 386,84620 Kč | 38 684,62 Kč |
| 250 | 365,50296 Kč | 91 375,74 Kč |
| 500 | 354,83176 Kč | 177 415,88 Kč |
| Unit Price without VAT: | 493,66000 Kč |
|---|---|
| Unit Price with VAT: | 597,32860 Kč |



