


H7PSH-3706M | |
|---|---|
DigiKey Part Number | H7PSH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-3706M |
Description | CABLE D-SUB-HMM37H/AE37M/HFM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,77000 Kč | 390,77 Kč |
| 10 | 338,61400 Kč | 3 386,14 Kč |
| 25 | 320,93360 Kč | 8 023,34 Kč |
| 50 | 316,28440 Kč | 15 814,22 Kč |
| 100 | 279,07390 Kč | 27 907,39 Kč |
| 250 | 260,47012 Kč | 65 117,53 Kč |
| 500 | 254,88842 Kč | 127 444,21 Kč |
| Unit Price without VAT: | 390,77000 Kč |
|---|---|
| Unit Price with VAT: | 472,83170 Kč |




