


H7VWH-3706M | |
|---|---|
DigiKey Part Number | H7VWH-3706M-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-3706M |
Description | CABLE D-SUB-HMU37H/AE37M/HFU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 346,29900 Kč | 3 462,99 Kč |
| 25 | 328,21560 Kč | 8 205,39 Kč |
| 50 | 323,46160 Kč | 16 173,08 Kč |
| 100 | 285,40480 Kč | 28 540,48 Kč |
| 250 | 266,37812 Kč | 66 594,53 Kč |
| 500 | 260,67044 Kč | 130 335,22 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |



