Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3311SIV#PBF | |
|---|---|
DigiKey Part Number | 161-LTC3311SIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3311SIV#PBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3311SIV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-LQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 187,32300 Kč | 1 873,23 Kč |
| 25 | 174,32520 Kč | 4 358,13 Kč |
| 100 | 160,05100 Kč | 16 005,10 Kč |
| 250 | 153,24508 Kč | 38 311,27 Kč |
| 624 | 147,99248 Kč | 92 347,31 Kč |
| 1 248 | 144,82058 Kč | 180 736,08 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |












