Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2863RUNR

DigiKey Part Number
296-OPA2863RUNR-ND
Manufacturer
Manufacturer Product Number
OPA2863RUNR
Description
PROTOTYPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2863RUNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
105V/µs
Gain Bandwidth Product
50 MHz
-3db Bandwidth
110 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
400 µV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,37900 Kč323,79 Kč
2529,51480 Kč737,87 Kč
10026,36720 Kč2 636,72 Kč
25024,86584 Kč6 216,46 Kč
50023,95998 Kč11 979,99 Kč
1 00023,21497 Kč23 214,97 Kč
3 00022,29435 Kč66 883,05 Kč
6 00021,84394 Kč131 063,64 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč