Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04DCKR

DigiKey Part Number
4518-SN74AUP1G04DCKRTR-ND - Tape & Reel (TR)
4518-SN74AUP1G04DCKRCT-ND - Cut Tape (CT)
4518-SN74AUP1G04DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DCKR
Description
IC INVERTER 1CH 1-INP SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
200 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.6ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,37680 Kč59,42 Kč
1002,02630 Kč202,63 Kč
2501,85708 Kč464,27 Kč
5001,75502 Kč877,51 Kč
1 0001,67102 Kč1 671,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56743 Kč4 702,29 Kč
6 0001,51669 Kč9 100,14 Kč
9 0001,49128 Kč13 421,52 Kč
15 0001,46311 Kč21 946,65 Kč
21 0001,44667 Kč30 380,07 Kč
30 0001,43083 Kč42 924,90 Kč
75 0001,39676 Kč104 757,00 Kč
150 0001,37624 Kč206 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč