


SN74LVC1G14DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G14DCKRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G14DCKRCT-ND - Cut Tape (CT) 4518-SN74LVC1G14DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Logic Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 1,92720 Kč | 48,18 Kč |
| 100 | 1,63720 Kč | 163,72 Kč |
| 250 | 1,49660 Kč | 374,15 Kč |
| 500 | 1,41192 Kč | 705,96 Kč |
| 1 000 | 1,34205 Kč | 1 342,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25592 Kč | 3 767,76 Kč |
| 6 000 | 1,21376 Kč | 7 282,56 Kč |
| 9 000 | 1,19261 Kč | 10 733,49 Kč |
| 15 000 | 1,16923 Kč | 17 538,45 Kč |
| 21 000 | 1,15554 Kč | 24 266,34 Kč |
| 30 000 | 1,14239 Kč | 34 271,70 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











