
OPA3S328RGRR | |
|---|---|
DigiKey Part Number | 296-OPA3S328RGRRTR-ND - Tape & Reel (TR) 296-OPA3S328RGRRCT-ND - Cut Tape (CT) 296-OPA3S328RGRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3S328RGRR |
Description | IC CMOS 2 CIRCUIT 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA3S328RGRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA (x2 Channels) | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 145,53700 Kč | 1 455,37 Kč |
| 25 | 135,10960 Kč | 3 377,74 Kč |
| 100 | 123,64250 Kč | 12 364,25 Kč |
| 250 | 118,17676 Kč | 29 544,19 Kč |
| 500 | 114,88300 Kč | 57 441,50 Kč |
| 1 000 | 112,17174 Kč | 112 171,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,82374 Kč | 326 471,22 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |










