
OPA3S328EVM | |
|---|---|
DigiKey Part Number | 296-OPA3S328EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA3S328EVM |
Description | EVAL BOARD FOR OPA3S328 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA3S328 - 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Transimpedance | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 40MHz | |
Current - Output / Channel | 68mA | |
Current - Supply (Main IC) | 3.8mA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V, ±1.1V ~ 2.75V | |
Utilized IC / Part | OPA3S328 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |



