
OPA3S328YBJR | |
|---|---|
DigiKey Part Number | 296-OPA3S328YBJRTR-ND - Tape & Reel (TR) 296-OPA3S328YBJRCT-ND - Cut Tape (CT) 296-OPA3S328YBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3S328YBJR |
Description | HIGH-SPEED (40 MHZ) HIGH-PRECISI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 24-DSBGA (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 25 | 138,39360 Kč | 3 459,84 Kč |
| 100 | 126,69770 Kč | 12 669,77 Kč |
| 250 | 121,11984 Kč | 30 279,96 Kč |
| 500 | 117,75846 Kč | 58 879,23 Kč |
| 1 000 | 114,99135 Kč | 114 991,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 114,92191 Kč | 344 765,73 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |





