
TPS61372YKBR | |
|---|---|
DigiKey Part Number | 296-TPS61372YKBRTR-ND - Tape & Reel (TR) 296-TPS61372YKBRCT-ND - Cut Tape (CT) 296-TPS61372YKBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61372YKBR |
Description | IC REG BOOST ADJ 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 16-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61372YKBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | - | |
Frequency - Switching | 1.2MHz ~ 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,31500 Kč | 773,15 Kč |
| 25 | 71,22520 Kč | 1 780,63 Kč |
| 100 | 64,52060 Kč | 6 452,06 Kč |
| 250 | 61,42672 Kč | 15 356,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,85776 Kč | 167 573,28 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |




