
TPS61372YKBT | |
|---|---|
DigiKey Part Number | 296-53052-2-ND - Tape & Reel (TR) 296-53052-1-ND - Cut Tape (CT) 296-53052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61372YKBT |
Description | IC REG BOOST ADJ 3.8A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 3.8A 16-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61372YKBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 82,08520 Kč | 2 052,13 Kč |
| 100 | 74,56600 Kč | 7 456,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,97744 Kč | 17 744,36 Kč |
| 500 | 68,81590 Kč | 34 407,95 Kč |
| 750 | 67,73283 Kč | 50 799,62 Kč |
| 1 250 | 66,53309 Kč | 83 166,36 Kč |
| 1 750 | 65,83173 Kč | 115 205,53 Kč |
| 2 500 | 65,15780 Kč | 162 894,50 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |


