CMOS Amplifier 2 Circuit Rail-to-Rail 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3S328RGRT

DigiKey Part Number
296-OPA3S328RGRTTR-ND - Tape & Reel (TR)
296-OPA3S328RGRTCT-ND - Cut Tape (CT)
296-OPA3S328RGRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA3S328RGRT
Description
IC CMOS 2 CIRCUIT 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
OPA3S328RGRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
40 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
3.8mA (x2 Channels)
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1227,62000 Kč227,62 Kč
10177,81100 Kč1 778,11 Kč
25165,38880 Kč4 134,72 Kč
100151,73360 Kč15 173,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250145,22300 Kč36 305,75 Kč
500141,30016 Kč70 650,08 Kč
750139,33461 Kč104 500,96 Kč
1 250137,15759 Kč171 446,99 Kč
Manufacturers Standard Package
Unit Price without VAT:227,62000 Kč
Unit Price with VAT:275,42020 Kč