
OPA2837IRUNR | |
|---|---|
DigiKey Part Number | 296-OPA2837IRUNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2837IRUNR |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2837IRUNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 592µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,04791 Kč | 141 143,73 Kč |
| Unit Price without VAT: | 47,04791 Kč |
|---|---|
| Unit Price with VAT: | 56,92797 Kč |










