
LTC3311JV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3311JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3311JV#PBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3311HV#PBF | Analog Devices Inc. | 522 | 505-LTC3311HV#PBF-ND | 255,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 179,35640 Kč | 4 483,91 Kč |
| 100 | 164,73350 Kč | 16 473,35 Kč |
| 250 | 157,76384 Kč | 39 440,96 Kč |
| 624 | 152,38423 Kč | 95 087,76 Kč |
| 1 248 | 149,13510 Kč | 186 120,60 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |




