
LTC3311JV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3311JV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3311JV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3311JV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3311JV#TRMPBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3311HV#TRMPBF | Analog Devices Inc. | 450 | 505-LTC3311HV#TRMPBFCT-ND | 255,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 179,35640 Kč | 4 483,91 Kč |
| 100 | 164,73350 Kč | 16 473,35 Kč |
| 250 | 163,20484 Kč | 40 801,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 153,56300 Kč | 76 781,50 Kč |
| 1 000 | 150,10588 Kč | 150 105,88 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |


