Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3311SEV#PBF

DigiKey Part Number
505-LTC3311SEV#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3311SEV#PBF
Description
IC REG BUCK ADJ 12.5A 18LQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3311SEV#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-LQFN (3x3)
Voltage - Input (Min)
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1210,40000 Kč210,40 Kč
10164,05700 Kč1 640,57 Kč
25152,45400 Kč3 811,35 Kč
100139,70180 Kč13 970,18 Kč
250133,62288 Kč33 405,72 Kč
624128,93042 Kč80 452,58 Kč
1 248126,09686 Kč157 368,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,40000 Kč
Unit Price with VAT:254,58400 Kč