
DC3018A | |
|---|---|
DigiKey Part Number | 505-DC3018A-ND |
Manufacturer | |
Manufacturer Product Number | DC3018A |
Description | EVAL BOARD FOR LTC3311S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3311S - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3311S |
Voltage - Output 1.176V ~ 1.224V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 541,52000 Kč | 3 541,52 Kč |
| Unit Price without VAT: | 3 541,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 285,23920 Kč |


