Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3311SEV#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3311SEV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3311SEV#TRPBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3311SEV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3311HV#TRMPBF | Analog Devices Inc. | 450 | 505-LTC3311HV#TRMPBFCT-ND | 255,55000 Kč | Parametric Equivalent |
| LTC3311HV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3311HV#TRPBFTR-ND | 152,68796 Kč | Parametric Equivalent |
| LTC3311JV#TRMPBF | Analog Devices Inc. | 5 | 505-LTC3311JV#TRMPBFCT-ND | 245,89000 Kč | Parametric Equivalent |
| LTC3311JV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3311JV#TRPBFTR-ND | 146,45660 Kč | Parametric Equivalent |
| LTC3311SEV#TRMPBF | Analog Devices Inc. | 386 | 505-LTC3311SEV#TRMPBFCT-ND | 210,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,76020 Kč | 309 400,50 Kč |
| Unit Price without VAT: | 123,76020 Kč |
|---|---|
| Unit Price with VAT: | 149,74984 Kč |



