
LTC3311SIV#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LTC3311SIV#TRMPBFTR-ND - Tape & Reel (TR) 161-LTC3311SIV#TRMPBFCT-ND - Cut Tape (CT) 161-LTC3311SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3311SIV#TRMPBF |
Description | IC REG BUCK ADJ 12.5A 18LQFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12.5A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3311SIV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-LQFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 187,32300 Kč | 1 873,23 Kč |
| 25 | 174,32520 Kč | 4 358,13 Kč |
| 100 | 160,05100 Kč | 16 005,10 Kč |
| 250 | 158,38540 Kč | 39 596,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,14334 Kč | 74 571,67 Kč |
| 1 000 | 145,76770 Kč | 145 767,70 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |












